
The DK763 is a 13-contact panel meter with an LCD display, suitable for industrial automation and control applications. It operates within a temperature range of 0°C to 50°C and is manufactured with lead-free materials. The meter is designed for panel mounting and features a nominal supply current of 3.5mA.
C-Ton DK763 technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 4.5 |
| Number of Contacts | 13 |
| Series | DK740-770 EPIC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.