
This 13-contact panel meter features an LCD display and operates within a temperature range of 0°C to 50°C. It is part of the DK740-770 EPIC series and has a nominal supply current of 3.5mA. The device is mounted on a panel and has PC pin termination. The display type is LCD and it contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 4.5 |
| Number of Contacts | 13 |
| Series | DK740-770 EPIC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
