
The DK790 EPIC Loop panel meter features a 13-contact design with a nominal supply current of 3.5mA. It operates within a temperature range of 0 to 50°C and is constructed with lead-free materials. The meter is mounted on a panel via screw termination and displays information through an LCD display with 4.5 characters per row.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK790 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 4.5 |
| Number of Contacts | 13 |
| Series | DK790 EPIC Loop |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK790 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.