
The DK793 is a 13-contact panel meter with an LCD display, suitable for industrial automation and control applications. It operates within a temperature range of 0 to 50°C and has a nominal supply current of 3.5mA. The meter is part of the DK790 EPIC Loop series and features a screw termination. It is designed for panel mounting and contains lead, making it a lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK793 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 3.5mA |
| Number Of Characters Per Row | 4.5 |
| Number of Contacts | 13 |
| Series | DK790 EPIC Loop |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK793 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.