The DK794 is a 13-contact snap-in panel meter from C-Ton. It features an LCD display and operates within a temperature range of 0 to 50°C. The device has a nominal supply current of 3.5mA. It is part of the DK790 EPIC Loop series and is terminated with screws.
Sign in to ask questions about the C-Ton DK794 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK794 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| Nominal Supply Current | 3.5mA |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK790 EPIC Loop |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK794 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.