The DK801A is a 13-contact panel meter with an LCD display, designed for industrial automation and control applications. It has a lead-free termination and is available in a single package quantity. The meter is suitable for operating temperatures ranging from -10°C to 50°C. The DK801A is part of the DK800 series and features a panel mount with snap-in and clamp options.
C-Ton DK801A technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Height | 43mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK800 |
| Termination | PC Pins |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK801A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.