
The DK809 is a 13-contact panel meter with an LCD display, designed for industrial automation and control applications. It features a height of 43mm and a width of 88mm, with a screw termination. The meter operates within a temperature range of -10°C to 50°C and is manufactured with lead-free materials. It is a part of the DK809 series and is categorized under panel meters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK809 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Height | 43mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Series | DK809 |
| Termination | Screw |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK809 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.