
The DK851A is a 13-contact optoelectronic component with a panel mount design, featuring snap-in and clamp options. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The component is part of the DK800/900 series and has a lead-free construction, but it contains lead. It measures 88mm in width and 43mm in height.
Sign in to ask questions about the C-Ton DK851A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK851A technical specifications.
| Accuracy | 0.05% |
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK800/900 |
| Termination | PC Pins |
| Width | 88mm |
| RoHS | Not Compliant |
Download the complete datasheet for C-Ton DK851A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.