
The DK852A switch from C-Ton features 13 contacts and a panel mount design with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is rated for IP66, water resistant, and dust tight. The switch has a termination of PC Pin and a width of 88mm, with a height of 43mm. It is lead free and part of the DK800/900 series.
Sign in to ask questions about the C-Ton DK852A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK852A technical specifications.
| Height | 43mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | DK800/900 |
| Termination | PC Pin |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK852A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.