
This 43mm LCD panel meter features a display type of LCD and a height of 43mm. It has a termination type of screw and a width of 88mm. The meter is rated for IP66, water resistant, and dust tight. It operates within a temperature range of -10°C to 50°C.
Sign in to ask questions about the C-Ton DK857B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK857B technical specifications.
| Display Type | LCD |
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | DK807 |
| Termination | Screw |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK857B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
