
This LCD panel meter features an accuracy of 0.05% and operates within a temperature range of -10°C to 50°C. It has a height of 43mm and a width of 88mm, with a panel mount type that includes snap-in and clamp options. The meter is part of the DK809 series and contains lead, making it a lead-free product. It is designed for use in industrial automation and control applications, specifically in panel meter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK859 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.05% |
| Display Type | LCD |
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Package Quantity | 1 |
| Series | DK809 |
| Termination | Screw |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK859 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.