Sign in to ask questions about the C-Ton DK859P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK859P technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DK809 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK859P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.