
The DK952A is a 13-contact panel mount switch from C-Ton, rated for operation between -10°C and 50°C. It features IP66, water-resistant, and dust-tight ratings. The switch has a termination type of PC pin and is part of the DK800/900 series.
Sign in to ask questions about the C-Ton DK952A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Ton DK952A technical specifications.
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Contacts | 13 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | DK800/900 |
| Termination | PC Pin |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK952A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
