
The DK953A is a 13-contact panel mount optoelectronic device with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is part of the DK800/900 series and features a PC pin termination. The device has a height of 43mm and a width of 88mm, and is available in a single package quantity. The DK953A is manufactured by C-Ton and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C-Ton DK953A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.05% |
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK800/900 |
| Termination | PC Pins |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK953A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.