This 13-contact panel mount snap-in clamp from C-Ton features a 0.05% accuracy rating and operates within a temperature range of -10°C to 50°C. The device is designed for panel mounting and is available in a single unit quantity. It has a termination type of PC pins and a series designation of DK800/900. The device measures 88mm in width and 43mm in height.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.05% |
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | DK800/900 |
| Termination | PC Pins |
| Width | 88mm |
| RoHS | Not Compliant |