
The DK957B panel meter features an LCD display with an accuracy of 0.05%. It measures 43mm in height and 88mm in width, and is designed for panel mounting with snap-in and clamp options. The meter operates within a temperature range of -10°C to 50°C and is part of the DK807 series. It is manufactured by C-Ton and contains lead, making it non-lead-free.
C-Ton DK957B technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Height | 43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Package Quantity | 1 |
| Series | DK807 |
| Termination | Screw |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C-Ton DK957B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.