Organiser Dimensions L x W x H: 340 x 300 x 40 mm Weight: 960 g Material: Polyester& PVC
C.K Magma MA2600 technical specifications.
| Package/Case | 300 |
| Material | PVC, Polyester |
| Reach SVHC Compliant | No |
| Weight | 960g |
| RoHS | Compliant |
No datasheet is available for this part.