MINI BAG; External Height: 290mm; External Width: 440mm; External Depth: 230mm; SVHC: No SVHC (20-Jun-2013); Type:...
C.K Magma MA2627 technical specifications.
| Height | 290mm |
| Reach SVHC Compliant | No |
| Width | 440mm |
| RoHS | Not Compliant |
No datasheet is available for this part.