MAXI BAG; External Height: 270mm; External Width: 580mm; External Depth: 270mm; SVHC: No SVHC (20-Jun-2013); Type:...
C.K Magma MA2628 technical specifications.
| Height | 270mm |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 2.572kg |
| Width | 580mm |
| RoHS | Not Compliant |
No datasheet is available for this part.