
Magma by CK Technician's Tote with 27 Pockets and Holders, 11-7/16 x 1
C.K Magma MA2633 technical specifications.
| Package/Case | 300 |
| Height | 440mm |
| Material | Polyester |
| Mount | Base |
| Reach SVHC Compliant | No |
| Weight | 1.591kg |
| Width | 290mm |
| RoHS | Compliant |
No datasheet is available for this part.
