Chisel Roll Dimensions L x W x H: 370 x 135 x 40 mm Weight: 312 g Material: Polyester
C.K Magma MA2719 technical specifications.
| Height | 10mm |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 312g |
| Width | 520mm |
| RoHS | Compliant |
No datasheet is available for this part.