Magma by CK Essential Tool Pouch with 4 Pockets, Pouches and Belt Clip
C.K Magma MA2724 technical specifications.
| Package/Case | Metal |
| Height | 185mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Weight | 127g |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.