Braces Dimensions L x W x H: 590 x 300 x 40 mm Weight: 376 g ESD Safe: No Material: Polyester
C.K Magma MA2727 technical specifications.
| Package/Case | 300 |
| Material | Polyester |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.