C2G 02047 technical specifications.
| Type | BNC Adapter |
| Gender | F/F/M |
| Body Orientation | Tee Style |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C2G 02047 to view detailed technical specifications.
No datasheet is available for this part.