C2G 27271 technical specifications.
| Cable Type | Shielded Patch Cord |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C2G 27271 to view detailed technical specifications.
No datasheet is available for this part.