Cable Assembly USB 0.152m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS F-M 28AWG
C2G 27320 technical specifications.
| Wire Size | 28AWG |
| Connector Type A | USB 2.0 Type A |
| Connector Type B | Micro USB 2.0 Type B |
| Gender | F-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.