C3 Semi CTB41-800B technical specifications.
| Package/Case | TO-118 |
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RMS Current (Irms) | 40A |
| RoHS | Not Compliant |
Download the complete datasheet for C3 Semi CTB41-800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.