Hook-up Wire 1AWG 11.07mm Tin Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 1AWG |
| Maximum Outer Diameter | 11.07mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |