Hook-up Wire (2AWG/0)AWG 15.49mm Silver Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | (2/0)AWG |
| Maximum Outer Diameter | 15.49mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |