Hook-up Wire 24AWG 1.38mm Nickel Plated Copper 300V
Cableplus Industrial W110090303 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.38mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cableplus Industrial W110090303 to view detailed technical specifications.
No datasheet is available for this part.