Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KVM-505 Datasheet | Cables Direct
Browse
Manufacturers
API
BOM
Account
CABLES DIRECT
KVM-505
Datasheet
Cables Direct
KVM-505
KVM-505
KVM-505
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Cables Direct KVM-505 technical specifications.
General
Depth
220mm
Height
95mm
Number of Ports
2
Weight
0.783kg
Width
100mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account