POWER CORD; CONNECTOR TYPE A: IEC320-C14; CONNECTOR TYPE B: IEC320-C13; CABLE LENGTH - IMPERIAL: 6 FT; JACKET COLOR: BLACK; CONDUCTOR SIZE AWG: 18; VOLTAGE RATING: 125 V; CURRENT RATING: 10 A
Cables To Go 03141 technical specifications.
| Current Rating | 10A |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Cables To Go 03141 to view detailed technical specifications.
No datasheet is available for this part.