Cable Assembly UL 2464 0.91m 28AWG D-Sub to D-Sub 9 to 9 POS M-F
Cablewholesale 10D1-03203BK technical specifications.
| Cable Type | UL 2464 |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.