Cable Assembly Power Cord 7.62m 16AWG Power to Power (2Power/1Ground) to (2Power/1Ground) POS M-F Crimp-Crimp Sleeve
Cablewholesale 10W2-70625 technical specifications.
| Cable Type | Power Cord |
| Wire Size | 16AWG |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | M-F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 221°C |
| Contact Termination | Crimp-Crimp |
No datasheet is available for this part.