Conn USB Type A to Mini USB Type B F/M 5/4 POS ST 1/1 Port
Cablewholesale 30U1-05300 technical specifications.
| Type | USB Type A to Mini USB Type B |
| Gender | F/M |
| Number of Contacts | 5/4 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.