Sign in to ask questions about the Cablofil PACKCF54/150EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cablofil PACKCF54/150EZ technical specifications.
| Height | 2inch |
| Length | 78inch |
| Material | Galvanized |
| Mount | Cable |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Cablofil PACKCF54/150EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
