
CABLE TRAY; WIRE MESH; 4 SECTIONS; 78.0L X12.0W X 2.0D IN. PER SECTION; 8 SPLICES
Cablofil PACKCF54/300EZ technical specifications.
| Height | 2inch |
| Length | 78inch |
| Material | Galvanized |
| Mount | Cable |
| Width | 12inch |
| RoHS | Compliant |
No datasheet is available for this part.
