
Caddock MK132 Series Radial Power Film Resistor 5 1% 0.75W 50ppm/C
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 2.41mm |
| Height | 7.37mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | MK132 |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
