The MP820 is a Kool-Pak® power film resistor in a TO-220 style package with a metal mounting tab. It features a non-inductive design suitable for high-speed switching, snubbers, and RF applications up to 500 MHz. The resistor element is electrically isolated from the mounting surface and can handle up to 20 Watts at +25°C case temperature, derated to zero at +175°C.
Checking distributor stock and pricing after the page loads.
| Resistance | 100Ohms |
| Power Rating | 20Watts |
| Tolerance | ±1% |
| Maximum Operating Temperature | +175°C |
| Temperature Coefficient | -20 to +50ppm/°C |
| Dielectric Strength | 1500Vrms |
| Insulation Resistance | 10000Megohms |
| RoHS | Compliant |