The MP930-12.0-1% is a Kool-Pak power film resistor featuring a TO-220 style package. It is constructed with Caddock's Micronox resistance film technology fired onto a flat ceramic substrate, allowing for high power dissipation when mounted to a heat sink. The design is non-inductive and includes an exposed ceramic heat dissipating mounting surface for efficient thermal management.
Caddock MP930-12.0-1% technical specifications.
| Resistance | 12Ohms |
| Power Rating | 30Watts |
| Tolerance | 1% |
| Maximum Voltage | 250Volts |
| Temperature Coefficient | -20 to +80ppm/°C |
| Operating Temperature Range | -55 to +150°C |
| Thermal Resistance (Junction to Case) | 4.17°C/W |
| RoHS | Compliant |
No datasheet is available for this part.