Sign in to ask questions about the Caddock TF020N-40.0K-0.05%-05PPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Caddock TF020N-40.0K-0.05%-05PPM technical specifications.
| Height | 1.91mm |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 40kR |
| Series | Type TF |
| Termination | Radial |
| Tolerance | 0.05% |
| Voltage Rating | 300V |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock TF020N-40.0K-0.05%-05PPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.