10-Bit, 20Msps, Dual Adc
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CDK2308AILP64 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Channels | 2 |
| Resolution | 10b |
| Sampling Rate | 20MS/s |
| Supply Current | 8.2mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.