
Cadeka Microcircuits CDK3403CTQ48 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 3 |
| Power Consumption | 655mW |
| Resolution | 8b |
| Sample Rate (Hz) | 150MHz |
| Sampling Rate | 150MS/s |
| Supply Current | 125mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK3403CTQ48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.