
Cadeka Microcircuits CDK3404CTQ48 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Packaging | Tray |
| Power Consumption | 300mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 180MHz |
| Sampling Rate | 150MS/s |
| Supply Current | 80mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK3404CTQ48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.