IC 8-BIT 180MSPS Triple Video Dac 48-PIN TQFP
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CDK3405CTQ48 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 3 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS | Compliant |