Cadeka Microcircuits CDK8307BILP64 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 40MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 2V |
| Packaging | Tray |
| Resolution | 8b |
| Signal to Noise Ratio (SNR) | 72.2dB |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK8307BILP64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.