Checking distributor stock and pricing after the page loads.
| Bandwidth | 265MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2GHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Supply Current | 12mA |
| RoHS | Compliant |