The CLC1002ISO8X is a single op-amp from Cadeka Microcircuits with a bandwidth of 265MHz and a gain bandwidth product of 965MHz. It features an input offset voltage of 1mV and a slew rate of 170V/µs. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 12V. The op-amp is packaged in a lead-free SOIC package, available on tape and reel.
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC1002ISO8X technical specifications.
| Bandwidth | 265MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 965MHz |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 170V/µs |
| Supply Current | 12.5mA |
| RoHS | Compliant |