
IC, AMP, OP, 963MHZ, 6SOT23 - More Details
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC1002IST6X technical specifications.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Gain | 10dB |
| Gain Bandwidth Product | 965MHz |
| Height | 1.15mm |
| Input Offset Voltage-Max | 1mV |
| Length | 2.9mm |
| Max Frequency | 963MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Slew Rate | 160V/µs |
| Slew Rate-Nom | 170V/µs |
| Supply Current | 12.5mA |
| Termination | SMD/SMT |
| Voltage Gain | 80dB |
| Width | 1.6mm |
| RoHS | Compliant |
