The CLC1003ISO8X is a single operational amplifier from Cadeka Microcircuits with a gain bandwidth product of 55MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 14V. The op-amp features a slew rate of 12V/µs and an input offset voltage of 88uV, with a maximum offset voltage of 1mV. The device is packaged in a lead-free SOIC package.
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC1003ISO8X technical specifications.
| Bandwidth | 3.3MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 55MHz |
| Input Offset Voltage (Vos) | 88uV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Number of Channels | 1 |
| Slew Rate | 12V/µs |
| Supply Current | 1.85mA |
| RoHS | Compliant |